Image is representational - see mfr. specs

EEV-TG1J331M

Panasonic

Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1J331M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-TG1J331M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    125
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 125
Stock lot only:
25
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9603
125
$0.8730
250
$0.8590
500
$0.8400
1,000
$0.8220
2,500
$0.8050
5,000
$0.7950
7,500
$0.7900
10,000 +
$0.7880
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!