Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-TG1J221Q

The EEV-TG1J221Q is a TG series surface-mount aluminum electrolytic capacitor with a rated voltage of 63V and a capacitance of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EEV-TG1J221Q is a TG series surface-mount aluminum electrolytic capacitor with a rated voltage of 63V and a capacitance of 220µF.
Search Keywords: EEVTG1J221Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-TG1J221Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-TG1J221Q RoHS compliant?
Yes, EEV-TG1J221Q is RoHS compliant.
What is the lead time for EEV-TG1J221Q?
The standard lead time for EEV-TG1J221Q is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
On Order:
800   can ship 2/15/27
Minimum Order Quantity:
200
Order Increment:
200
36 Weeks can ship 5/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.125
400
$1.062
1,000
$1.039
2,600
$1.006
5,000
$1.004
7,600
$1.001
10,000
$0.999
15,000 +
$0.996
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!