- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1H471M
Description
+
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1H471M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1H471M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$1.53
250
$1.24
500
$1.11
1,000
$1.07
2,500
$1.03
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing