Image is representational - see mfr. specs

EEV-TG1E471Q

Panasonic

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1E471Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-TG1E471Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.5437
400
$0.5327
1,000
$0.5181
2,600
$0.5028
5,000
$0.4924
7,600
$0.4857
10,000 +
$0.4814
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!