Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-TG1C102UQ

Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1C102UQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-TG1C102UQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-TG1C102UQ RoHS compliant?
Yes, EEV-TG1C102UQ is RoHS compliant.
What is the lead time for EEV-TG1C102UQ?
The standard lead time for EEV-TG1C102UQ is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
44 Weeks can ship 9/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$1.28
400
$1.21
600
$1.20
1,000
$1.18
2,600
$1.15
5,000
$1.14
7,600
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!