- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1C102M
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1C102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1C102M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Buy all 28 in-stock or the regular minimum order quantity of 125
Stock lot only:
28
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.9603
125
$0.8730
250
$0.8590
500
$0.8400
1,000
$0.8220
2,500
$0.8050
5,000
$0.7950
7,500
$0.7900
10,000 +
$0.7880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments