- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1A152UQ
Description
+
Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1A152UQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1A152UQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.735
400
$0.712
1,000
$0.680
2,600
$0.624
5,000
$0.622
7,600
$0.607
10,000
$0.606
15,000 +
$0.599
Click for Quote
Log in
to unlock special pricing