- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK2A680Q
Panasonic
EEV-FK2A680Q
Electrolytic Aluminum Capacitor - 68 µF - 100 V - 20% - 12.5 X 13.5mm - Surface mount - 500 mA - 5000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 68 µF - 100 V - 20% - 12.5 X 13.5mm - Surface mount - 500 mA - 5000h - 105°C.
Search Keywords: EEVFK2A680Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-FK2A680Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEV-FK2A680Q RoHS compliant?
Yes, EEV-FK2A680Q is RoHS compliant.
What is the lead time for EEV-FK2A680Q?
The standard lead time for EEV-FK2A680Q is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,600
can ship 2/15/27
3,600
can ship 3/22/27
Minimum Order Quantity:
200
Order Increment:
200
38 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
200
$0.786
400
$0.685
1,000
$0.617
2,600
$0.606
5,000
$0.600
7,600
$0.596
10,000
$0.593
15,000 +
$0.588
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT