Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1V152M

Electrolytic Aluminum Capacitor - 1500 µF - 35 V - 20% - 16 X 16.5mm - Surface mount - 1690 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1500 µF - 35 V - 20% - 16 X 16.5mm - Surface mount - 1690 mA - 5000h - 105°C.
Search Keywords: EEVFK1V152M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1V152M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 1500 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 16 x 16.5 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1V152M RoHS compliant?
Yes, EEV-FK1V152M is RoHS compliant.
What is the lead time for EEV-FK1V152M?
The standard lead time for EEV-FK1V152M is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 9/13/27
4,000   can ship 12/13/27
Minimum Order Quantity:
125
Order Increment:
125
65 Weeks can ship 2/1/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.018
250
$0.987
500
$0.942
1,000
$0.902
2,500
$0.865
5,000
$0.842
7,500
$0.840
10,000 +
$0.831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!