- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK1K471M
Panasonic
EEV-FK1K471M
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1K471M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-FK1K471M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EEV-FK1K471M RoHS compliant?
Yes, EEV-FK1K471M is RoHS compliant.
What is the lead time for EEV-FK1K471M?
The standard lead time for EEV-FK1K471M is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 10/1/26
Minimum Order Quantity:
125
Order Increment:
125
22 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
125
$1.202
250
$1.165
500
$1.113
1,000
$1.065
2,500
$1.021
5,000
$0.994
7,500
$0.981
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing