- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK1K151Q
Panasonic
EEV-FK1K151Q
The EEV-FK1K151Q is a surface-mount aluminum electrolytic capacitor from the FK series with a capacitance of 150 µF and a rate ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEV-FK1K151Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
| Capacitance Value: | 150 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 12.5 x 13.5 mm |
| Termination Style: | N/R |
| Voltage: | 80 VDC |