Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1J221Q

Electrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 12.5 X 13.5mm - Surface mount - 600 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 12.5 X 13.5mm - Surface mount - 600 mA - 5000h - 105°C.
Search Keywords: EEVFK1J221Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK1J221Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1J221Q RoHS compliant?
Yes, EEV-FK1J221Q is RoHS compliant.
What is the lead time for EEV-FK1J221Q?
The standard lead time for EEV-FK1J221Q is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 7/8/27
20,000   can ship 8/16/27
Minimum Order Quantity:
200
Order Increment:
200
76 Weeks can ship 4/13/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.635
400
$0.617
1,000
$0.598
2,600
$0.587
5,000
$0.586
7,600
$0.584
10,000
$0.583
15,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!