- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK1J151Q
Description
+
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1J151Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-FK1J151Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$0.4635
400
$0.4544
1,000
$0.4384
2,600
$0.4268
5,000
$0.4244
7,600
$0.4233
10,000
$0.4223
15,000 +
$0.4212
Click for Quote
Log in
to unlock special pricing