- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK1H471M
Panasonic
EEV-FK1H471M
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1610mA 5000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEV-FK1H471M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
125 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 16 x 16.5 mm |
| Termination Style: | N/R |
| Voltage: | 50 VDC |