Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1H102V

SMD Al Lytic, Anti-vibration

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Al Lytic, Anti-vibration
Search Keywords: EEVFK1H102V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1H102V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 10002179uF
Tolerance: 202203%
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount2190
Size: 16 X 16.8 mm
Termination Style: N/R
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1H102V RoHS compliant?
Yes, EEV-FK1H102V is RoHS compliant.
What is the lead time for EEV-FK1H102V?
The standard lead time for EEV-FK1H102V is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/14/26
Minimum Order Quantity:
125
Order Increment:
125
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.47
250
$1.41
500
$1.35
1,000
$1.29
2,500
$1.22
5,000
$1.16
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!