Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1H102M

Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.
Search Keywords: EEVFK1H102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK1H102M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1H102M RoHS compliant?
Yes, EEV-FK1H102M is RoHS compliant.
What is the lead time for EEV-FK1H102M?
The standard lead time for EEV-FK1H102M is approximately 54 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7,250   can ship 6/21/27
10,000   can ship 8/16/27
Minimum Order Quantity:
125
Order Increment:
125
54 Weeks can ship 9/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$1.064
250
$1.049
500
$0.983
1,000
$0.948
2,500
$0.905
5,000
$0.902
7,500
$0.900
10,000 +
$0.898
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!