Image is representational - see mfr. specs

EEV-FK1E332M

Panasonic

Electrolytic Aluminum Capacitor - 3300 µF - 25 V - 20% - 18 X 16.5mm - Surface mount - 2060 mA - 5000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 3300 µF - 25 V - 20% - 18 X 16.5mm - Surface mount - 2060 mA - 5000h - 105°C.
Search Keywords: EEVFK1E332M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK1E332M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    125
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    18 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$0.842
250
$0.838
500
$0.833
1,000
$0.829
2,500
$0.825
5,000
$0.821
7,500
$0.817
10,000 +
$0.813
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!