Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1E222M

Electrolytic Aluminum Capacitor - 2200 µF - 25 V - 20% - 16 X 16.5mm - Surface mount - 1690 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 25 V - 20% - 16 X 16.5mm - Surface mount - 1690 mA - 5000h - 105°C.
Search Keywords: EEVFK1E222M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1E222M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 16 x 16.5 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1E222M RoHS compliant?
Yes, EEV-FK1E222M is RoHS compliant.
What is the lead time for EEV-FK1E222M?
The standard lead time for EEV-FK1E222M is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,064
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.018
250
$0.987
500
$0.942
1,000
$0.902
2,500
$0.865
5,000
$0.842
7,500
$0.840
10,000 +
$0.831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!