Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1C472M

Cap Aluminum Lytic 4700uF 16V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4700uF 16V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1C472M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1C472M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 4700 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 18 x 16.5 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1C472M RoHS compliant?
Yes, EEV-FK1C472M is RoHS compliant.
What is the lead time for EEV-FK1C472M?
The standard lead time for EEV-FK1C472M is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Can Ship immediately
On Order:
2,000   can ship 1/15/27
Minimum Order Quantity:
125
Order Increment:
125
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.065
250
$1.030
500
$1.000
1,000
$0.976
2,500
$0.966
5,000
$0.963
7,500
$0.961
10,000 +
$0.959
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!