Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1C332M

Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1C332M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK1C332M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1C332M RoHS compliant?
Yes, EEV-FK1C332M is RoHS compliant.
What is the lead time for EEV-FK1C332M?
The standard lead time for EEV-FK1C332M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$1.008
250
$0.911
500
$0.846
1,000
$0.796
2,500
$0.780
5,000
$0.778
7,500
$0.776
10,000 +
$0.774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!