Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1C152Q

Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105ƒA€A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EEVFK1C152Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1C152Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 1500 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1C152Q RoHS compliant?
Yes, EEV-FK1C152Q is RoHS compliant.
What is the lead time for EEV-FK1C152Q?
The standard lead time for EEV-FK1C152Q is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
59 Weeks can ship 1/3/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$1.047
400
$0.903
1,000
$0.828
2,600
$0.774
5,000
$0.772
7,600
$0.770
10,000
$0.768
15,000 +
$0.766
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!