- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-FK1A682M
Panasonic
EEV-FK1A682M
The EEV-FK1A682M is a surface-mount aluminum electrolytic capacitor with a capacitance of 6800 µF and a rated voltage of 10 V.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEV-FK1A682M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
125 |
| Capacitance Value: | 6800 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 18 x 16.5 mm |
| Termination Style: | N/R |
| Voltage: | 10 VDC |