Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK1A222Q

Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1A222Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK1A222Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK1A222Q RoHS compliant?
Yes, EEV-FK1A222Q is RoHS compliant.
What is the lead time for EEV-FK1A222Q?
The standard lead time for EEV-FK1A222Q is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,400   can ship 12/20/27
Minimum Order Quantity:
200
Order Increment:
200
59 Weeks can ship 1/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.866
400
$0.858
1,000
$0.852
2,600
$0.848
5,000
$0.846
7,600
$0.844
10,000
$0.841
15,000 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!