Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK0J682M

Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK0J682M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEV-FK0J682M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 6800 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 16 x 16.5 mm
Termination Style: N/R
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK0J682M RoHS compliant?
Yes, EEV-FK0J682M is RoHS compliant.
What is the lead time for EEV-FK0J682M?
The standard lead time for EEV-FK0J682M is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
725   can ship 12/20/27
Minimum Order Quantity:
125
Order Increment:
125
62 Weeks can ship 1/24/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.53
250
$1.44
500
$1.41
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!