Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEV-FK0J332Q

Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK0J332Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK0J332Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEV-FK0J332Q RoHS compliant?
Yes, EEV-FK0J332Q is RoHS compliant.
What is the lead time for EEV-FK0J332Q?
The standard lead time for EEV-FK0J332Q is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.654
400
$0.574
1,000
$0.532
2,600
$0.525
5,000
$0.522
7,600
$0.521
10,000
$0.519
15,000 +
$0.518
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!