- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-EB2W3R3Q
Description
+
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16.5mm) SMD 41mA 4000h 105°C T/R
Search Keywords: EEVEB2W3R3Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-EB2W3R3Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 16.5 mm
-
Termination Style:N/R
-
Voltage:450 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.86
400
$0.84
600
$0.83
1,000
$0.81
2,600
$0.79
5,000
$0.78
7,600
$0.76
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT