- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-EB2G4R7Q
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16.5mm) SMD 50mA 4000h 105°C T/R
Search Keywords: EEVEB2G4R7Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-EB2G4R7Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 16.5 mm
-
Termination Style:N/R
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Minimum Order Quantity:
77
Price (USD)
Qty
Unit Price
77
$1.04
381
$0.99
1,522
$0.95
3,804
$0.90
11,411 +
$0.86
Click for Quote
Log in
to unlock special pricing