- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-EB2C680M
Description
+
Cap Aluminum Lytic 68uF 160V 20% (16 X 21.5mm) SMD 750mA 5000h 105°C T/R
Search Keywords: EEVEB2C680M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-EB2C680M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
75 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:160 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
Price (USD)
Qty
Unit Price
75
$1.80
150
$1.74
300
$1.67
525
$1.63
1,050
$1.54
2,550
$1.51
5,025
$1.47
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing