- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V621B
Description
+
Cap Aluminum Lytic 620uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 4000h 135°C Automotive Ammo
Search Keywords: EEUTP1V621B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V621B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:620 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.861
500
$0.841
1,000
$0.823
3,000
$0.807
5,000
$0.797
8,000
$0.792
10,000 +
$0.790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments