- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V621
Panasonic
EEU-TP1V621
Cap Aluminum Lytic 620uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 620uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Automotive Bulk
Search Keywords: EEUTP1V621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:620 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TP1V621 RoHS compliant?
Yes, EEU-TP1V621 is RoHS compliant.
What is the lead time for EEU-TP1V621?
The standard lead time for EEU-TP1V621 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
250
$1.406
500
$1.054
750
$0.984
1,000 +
$0.964
Click for Quote
Log in
to unlock special pricing