Image is representational - see mfr. specs

EEU-TP1V272

Panasonic

Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1V272
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
18 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.27
25
$3.26
50
$3.25
125
$3.24
250
$2.44
375
$2.28
500 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!