- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V222
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2.23
50
$2.02
250
$1.95
500
$1.90
1,000
$1.87
2,500
$1.84
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing