- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V221LB
Description
+
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 5mm 0.067 Ohm 760mA 2000h 135°C Automotive Ammo
Search Keywords: EEUTP1V221LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V221LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.4630
250
$0.4424
2,000
$0.4158
4,000
$0.4069
6,000
$0.4017
8,000
$0.3980
10,000
$0.3951
16,000 +
$0.3891
Click for Quote
Log in
to unlock special pricing