- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V202S
Description
+
Cap Aluminum Lytic 2000uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V202S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V202S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/20/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$3.03
25
$3.02
50
$3.01
125
$3.00
250
$2.25
375
$2.10
500 +
$2.06
Click for Quote
Log in
to unlock special pricing