Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-TP1V182S

Cap Aluminum Lytic 1800uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V182S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1V182S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-TP1V182S RoHS compliant?
Yes, EEU-TP1V182S is RoHS compliant.
What is the lead time for EEU-TP1V182S?
The standard lead time for EEU-TP1V182S is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
125
$2.57
250
$1.93
375
$1.81
500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!