- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V152S
Panasonic
EEU-TP1V152S
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2700mA 5000h 135°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2700mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V152S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V152S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TP1V152S RoHS compliant?
Yes, EEU-TP1V152S is RoHS compliant.
What is the lead time for EEU-TP1V152S?
The standard lead time for EEU-TP1V152S is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
125
$2.20
250
$1.66
375
$1.55
500 +
$1.51
Click for Quote
Log in
to unlock special pricing