- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V152
Description
+
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$1.45
200
$1.29
400
$1.27
600
$1.25
1,000
$1.21
2,600
$1.20
5,000
$1.18
7,600 +
$1.16
Click for Quote
Log in
to unlock special pricing