- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V122
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 2380mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.38
100
$1.32
250
$1.29
500
$1.26
1,000
$1.24
2,500
$1.20
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing