- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1V102
Panasonic
EEU-TP1V102
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 2380mA 5000h 135°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 2380mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1V102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1V102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TP1V102 RoHS compliant?
Yes, EEU-TP1V102 is RoHS compliant.
What is the lead time for EEU-TP1V102?
The standard lead time for EEU-TP1V102 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$2.51
100
$2.05
250
$2.02
500
$2.01
1,000
$2.00
2,500
$1.99
5,000
$1.98
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT