- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E821B
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 0.052 Ohm 1100mA 3000h 135°C Automotive Ammo
Search Keywords: EEUTP1E821B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E821B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.745
250
$0.667
500
$0.651
2,000
$0.625
4,000
$0.623
6,000
$0.617
8,000
$0.615
10,000 +
$0.613
Click for Quote
Log in
to unlock special pricing