- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E512
Description
+
Cap Aluminum Lytic 5100uF 25V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1E512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:5100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$3.18
25
$3.07
50
$2.70
125
$2.67
250
$2.65
375
$2.63
500 +
$2.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT