- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E511B
Panasonic
EEU-TP1E511B
Cap Aluminum Lytic 510uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-TP1E511B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 510 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 135 °C |
| Mounting: | Through Hole |
| Size: | 10 x 16 mm |
| Termination Style: | Radial |
| Voltage: | 25 VDC |