- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E471B
Panasonic
EEU-TP1E471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo
Search Keywords: EEUTP1E471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TP1E471B RoHS compliant?
Yes, EEU-TP1E471B is RoHS compliant.
What is the lead time for EEU-TP1E471B?
The standard lead time for EEU-TP1E471B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$1.391
100
$1.102
250
$0.962
500
$0.900
1,000
$0.825
1,500
$0.779
2,000 +
$0.772
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT