- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E392S
Panasonic
EEU-TP1E392S
Cap Aluminum Lytic 3900uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3900uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1E392S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E392S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TP1E392S RoHS compliant?
Yes, EEU-TP1E392S is RoHS compliant.
What is the lead time for EEU-TP1E392S?
The standard lead time for EEU-TP1E392S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
125
$3.00
250
$2.25
375
$2.10
500 +
$2.06
Click for Quote
Log in
to unlock special pricing