- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E332SB
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2470mA 5000h 135°C Automotive Ammo
Search Keywords: EEUTP1E332SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E332SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$1.67
100
$1.56
250
$1.52
500
$1.49
1,000
$1.46
2,500
$1.42
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing