- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E272
Description
+
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1E272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments