- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E222B
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 5000h 135°C Automotive Ammo
Search Keywords: EEUTP1E222B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E222B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.60
100
$1.53
250
$1.49
500
$1.46
1,000
$1.43
2,500
$1.39
5,000
$1.36
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing