- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E222
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1E222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
65
$2.55
125
$2.54
250
$1.91
375
$1.79
500 +
$1.74
Click for Quote
Log in
to unlock special pricing