- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E221B
Description
+
Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 3000h 135°C Automotive Ammo
Search Keywords: EEUTP1E221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,123
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.5115
250
$0.4887
2,000
$0.4592
4,000
$0.4494
6,000
$0.4436
8,000
$0.4395
10,000
$0.4364
16,000 +
$0.4297
Click for Quote
Log in
to unlock special pricing