- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E122
Description
+
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Automotive Bulk
Search Keywords: EEUTP1E122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
200
$0.730
400
$0.719
600
$0.708
1,000
$0.697
2,600
$0.684
5,000
$0.674
7,600
$0.663
10,000 +
$0.654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments